Add To Favorites
Photo Not Available
TFML-115-02-H-D-P-TR Connector Header Surface Mount 30 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.28904 $911.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFML-115-02-H-D-P-TR-ND
Copy   TFML-115-02-H-D-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFML-115-02-H-D-P-TR

Copy   TFML-115-02-H-D-P-TR
Description CONN HEADER SMD 30POS 1.27MM
Copy   CONN HEADER SMD 30POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 30 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 30 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TFML
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.134" (3.39mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

06:01:09 1/23/2019