Add To Favorites
TFM-120-02-L-D-LC-TR Connector Header Surface Mount 40 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.54800 $693.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFM-120-02-L-D-LC-TR-ND
Copy   TFM-120-02-L-D-LC-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFM-120-02-L-D-LC-TR

Copy   TFM-120-02-L-D-LC-TR
Description CONN HEADER SMD 40POS 1.27MM
Copy   CONN HEADER SMD 40POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 40 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 40 position 0.050" (1.27mm)
Documents & Media
Featured Product Tiger Eye™ Interconnect Systems
EDA / CAD Models TFM-120-02-L-D-LC-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TFM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.131" (3.33mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Lock
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.9A per Contact
Voltage Rating 275VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

14:20:15 1/23/2019