Add To Favorites
TFM-105-02-S-D-K-TR Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.03600 $30.36
100 2.53000 $253.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13269CT-ND
Copy   SAM13269CT-ND
Quantity Available 726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFM-105-02-S-D-K-TR

Copy   TFM-105-02-S-D-K-TR
Description CONN HEADER SMD 10POS 1.27MM
Copy   CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 10 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TFM
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.131" (3.33mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2.9A per Contact
Voltage Rating 275VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • BSS138L - ON Semiconductor | BSS138LCT-ND DigiKey Electronics
  • BSS138L
  • ON Semiconductor
  • MOSFET N-CH 50V 0.2A SOT-23
  • Unit Price $0.31000
  • BSS138LCT-ND
  • SBC846BPDW1T2G - ON Semiconductor | SBC846BPDW1T2GOSCT-ND DigiKey Electronics
  • SBC846BPDW1T2G
  • ON Semiconductor
  • TRANS NPN/PNP 65V 0.1A SOT363
  • Unit Price $0.45000
  • SBC846BPDW1T2GOSCT-ND
  • 74AHC1G32GW,125 - Nexperia USA Inc. | 1727-3150-1-ND DigiKey Electronics
  • 74AHC1G32GW,125
  • Nexperia USA Inc.
  • IC GATE OR 1CH 2-INP 5TSSOP
  • Unit Price $0.29000
  • 1727-3150-1-ND
  • 046288060000846+ - Kyocera International Inc. Electronic Components | 478-5467-1-ND DigiKey Electronics
  • 046288060000846+
  • Kyocera International Inc. Electronic Components
  • CONN FFC BOTTOM 60POS 0.50MM R/A
  • Unit Price $3.21000
  • 478-5467-1-ND
Additional Resources
Standard Package ? 1
Other Names SAM13269CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13269TR-ND
  • Minimum Quantity: 475
  • Quantity Available: 475 - Immediate
  • Unit Price: $2.01251
  • Digi-Reel® ? : SAM13269DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SAM12950-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: $2.73000

15:26:39 1/21/2019