Add To Favorites
Photo Not Available
TCSD-22-D-08.00-01-N-D03 44 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Product Overview
Digi-Key Part Number TCSD-22-D-08.00-01-N-D03-ND
Copy   TCSD-22-D-08.00-01-N-D03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-22-D-08.00-01-N-D03

Copy   TCSD-22-D-08.00-01-N-D03
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")

Copy   44 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 44
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.667' (203.20mm, 8.00")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.71000 $22.71

Submit a request for quotation on quantities greater than those displayed.

06:12:48 9/19/2018