Add To Favorites
Photo Not Available
TCSD-22-01-P20-SR 44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.99976 $3,499.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCSD-22-01-P20-SR-ND
Copy   TCSD-22-01-P20-SR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-22-01-P20-SR

Copy   TCSD-22-01-P20-SR
Description CONN RCPT 44POS IDC 28AWG GOLD
Copy   CONN RCPT 44POS IDC 28AWG GOLD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Copy   44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 44
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Push-Pull
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through, Strain Relief
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 500

03:27:12 1/22/2019