Add To Favorites
Photo Not Available
TCSD-15-S-11.81-01 30 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Product Overview
Digi-Key Part Number TCSD-15-S-11.81-01-ND
Copy   TCSD-15-S-11.81-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-15-S-11.81-01

Copy   TCSD-15-S-11.81-01
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")

Copy   30 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 30
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.984' (300.00mm, 11.81")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.99976 $3,499.88

Submit a request for quotation on quantities greater than those displayed.

13:41:30 9/21/2018