Add To Favorites
Photo Not Available
TCSD-15-D-04.10-01-F-RN2 30 Position Cable Assembly Rectangular Socket to Socket 0.342' (104.24mm, 4.10")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.98700 $3,493.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCSD-15-D-04.10-01-F-RN2-ND
Copy   TCSD-15-D-04.10-01-F-RN2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-15-D-04.10-01-F-RN2

Copy   TCSD-15-D-04.10-01-F-RN2
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Cable Assembly Rectangular Socket to Socket 0.342' (104.24mm, 4.10")

Copy   30 Position Cable Assembly Rectangular Socket to Socket 0.342' (104.24mm, 4.10")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 30
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.342' (104.24mm, 4.10")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

07:54:31 12/18/2018