USD
Favorite

Photo Not Available
TCSD-12-S-02.00-01-L 24 Position Cable Assembly Rectangular Socket to Cable 0.167' (50.80mm, 2.00")
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

TCSD-12-S-02.00-01-L

Digi-Key Part Number TCSD-12-S-02.00-01-L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCSD-12-S-02.00-01-L
Copy  
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Position Cable Assembly Rectangular Socket to Cable 0.167' (50.80mm, 2.00")

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 24
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.167' (50.80mm, 2.00")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 500