Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TCSD-12-D-07.50-01-F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCSD-12-D-07.50-01-F

Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Cable Assembly Rectangular Socket to Socket 0.625' (190.50mm, 7.50")

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 24
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.625' (190.50mm, 7.50")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness Flash
 
Additional Resources
Standard Package ? 500

03:46:06 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.98700 $3,493.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback