Add To Favorites
Photo Not Available
TCSD-08-S-04.00-01-F-N-P16 16 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCSD-08-S-04.00-01-F-N-P16-ND
Copy   TCSD-08-S-04.00-01-F-N-P16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-08-S-04.00-01-F-N-P16

Copy   TCSD-08-S-04.00-01-F-N-P16
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

16 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00")

Copy   16 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.333' (101.60mm, 4.00")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:52:37 10/22/2018