USD
Favorite

Photo Not Available
TCSD-08-S-02.50-01 16 Position Cable Assembly Rectangular Socket to Cable 0.208' (63.50mm, 2.50")
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

TCSD-08-S-02.50-01

Digi-Key Part Number TCSD-08-S-02.50-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCSD-08-S-02.50-01
Copy  
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Position Cable Assembly Rectangular Socket to Cable 0.208' (63.50mm, 2.50")

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.208' (63.50mm, 2.50")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 500