USD
Favorite

Photo Not Available
TCSD-05-S-02.20-01-F-N 10 Position Cable Assembly Rectangular Socket to Cable 0.183' (55.88mm, 2.20")
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

TCSD-05-S-02.20-01-F-N

Digi-Key Part Number TCSD-05-S-02.20-01-F-N-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCSD-05-S-02.20-01-F-N
Copy  
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position Cable Assembly Rectangular Socket to Cable 0.183' (55.88mm, 2.20")

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 10
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.183' (55.88mm, 2.20")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1