Add To Favorites
Photo Not Available
TCSD-04-S-10.00-01-F-N-SR 8 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00")
Product Overview
Digi-Key Part Number TCSD-04-S-10.00-01-F-N-SR-ND
Copy   TCSD-04-S-10.00-01-F-N-SR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-04-S-10.00-01-F-N-SR

Copy   TCSD-04-S-10.00-01-F-N-SR
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00")

Copy   8 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 8
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.833' (254.00mm, 10.00")
Features Polarizing Key, Strain Relief
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

03:47:04 9/23/2018