Add To Favorites
Photo Not Available
TCSD-04-S-05.91-01-N 8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCSD-04-S-05.91-01-N-ND
Copy   TCSD-04-S-05.91-01-N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-04-S-05.91-01-N

Copy   TCSD-04-S-05.91-01-N
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")

Copy   8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 8
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.492' (150.00mm, 5.91")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:14:07 10/15/2018