Add To Favorites
Photo Not Available
TCSD-04-D-03.94-01-F-N 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCSD-04-D-03.94-01-F-N-ND
Copy   TCSD-04-D-03.94-01-F-N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-04-D-03.94-01-F-N

Copy   TCSD-04-D-03.94-01-F-N
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")

Copy   8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 8
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 0.328' (100.00mm, 3.94")
Features Polarizing Key
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

15:34:35 1/20/2019