Add To Favorites
Photo Not Available
TCSD-03-S-36.00-01 6 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.02526 $3,512.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCSD-03-S-36.00-01-ND
Copy   TCSD-03-S-36.00-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCSD-03-S-36.00-01

Copy   TCSD-03-S-36.00-01
Description 2MM DOUBLE ROW FEMALE IDC ASSEMB
Copy   2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

6 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)

Copy   6 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ TCSD
Part Status Active
Connector Type Socket to Cable
Number of Positions 6
Number of Rows 2
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.039" (1.00mm)
Length 3.00' (914.40mm)
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 500

02:35:46 1/22/2019