Add To Favorites
Photo Not Available
T1M-05-GF-S-V-K-TR Connector Header Surface Mount 5 position 0.039" (1.00mm)
Product Overview
Digi-Key Part Number SAM13266CT-ND
Copy   SAM13266CT-ND
Quantity Available 411
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T1M-05-GF-S-V-K-TR

Copy   T1M-05-GF-S-V-K-TR
Description T1M 1MM TERM STRIP
Copy   T1M 1MM TERM STRIP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 5 position 0.039" (1.00mm)
Documents & Media
Datasheets TIM-xx-xx-S-V-x-TR Drawing
T1M, ISS1 Series Datasheet
Mfg CAD Models T1M-05-GF-S-V-K-TR
Online Catalog T1M Series
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series T1M
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3.3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SAM13266CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.69300 $26.93
100 2.24400 $224.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13266TR-ND
  • Minimum Quantity: 975
  • Quantity Available: 0
  • Unit Price: $1.58101
  • Digi-Reel® ? : SAM13266DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 411 - Immediate
  • Unit Price: Digi-Reel®

03:02:14 9/25/2018