USD
Favorite

Photo Not Available
STMM-103-02-H-D Connector Header Through Hole 6 position 0.079" (2.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

STMM-103-02-H-D

Digi-Key Part Number STMM-103-02-H-D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMM-103-02-H-D
Copy  
Description CONN HEADER VERT 6POS 2MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, STMM
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.302" (7.67mm)
Insulation Height 0.190" (4.83mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 500