Add To Favorites
Photo Not Available
SSW-140-03-G-S-RA 40 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSW-140-03-G-S-RA-ND
Copy   SSW-140-03-G-S-RA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSW-140-03-G-S-RA

Copy   SSW-140-03-G-S-RA
Description CONN RCPT 40POS 0.1 GOLD PCB R/A
Copy   CONN RCPT 40POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Receptacle Connector Through Hole, Right Angle

Copy   40 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Mfg CAD Models SSW-140-03-G-S-RA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.095" (2.41mm)
Contact Length - Post 0.300" (7.62mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

04:19:18 1/19/2019