Add To Favorites
Photo Not Available
SSW-120-22-L-D-VS-001-K 40 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 $7.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSW-120-22-L-D-VS-001-K-ND
Copy   SSW-120-22-L-D-VS-001-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSW-120-22-L-D-VS-001-K

Copy   SSW-120-22-L-D-VS-001-K
Description CONN RCPT 40POS 0.1 GOLD SMD
Copy   CONN RCPT 40POS 0.1 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Receptacle Connector Surface Mount

Copy   40 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets SSW-1yy-22-yyy-y-VS Drawing
Mfg CAD Models SSW-120-22-L-D-VS-001-K
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 40
Number of Positions Loaded 39
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

17:24:45 1/20/2019