USD
Favorite

Photo Not Available
SSW-120-22-FM-D-VS-P-TR 40 Position Receptacle Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36800 $546.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SSW-120-22-FM-D-VS-P-TR

Digi-Key Part Number SSW-120-22-FM-D-VS-P-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSW-120-22-FM-D-VS-P-TR
Copy  
Description CONN RCPT 40POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Mfg CAD Models SSW-120-22-FM-D-VS-P-TR
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125