USD
Favorite

Photo Not Available
SSW-111-03-S-Q 33 Position Receptacle Connector Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

SSW-111-03-S-Q

Digi-Key Part Number SSW-111-03-S-Q-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSW-111-03-S-Q
Copy  
Description CONN RCPT 33POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Mfg CAD Models SSW-111-03-S-Q
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 33
Number of Positions Loaded 22
Pitch - Mating 0.100" (2.54mm)
Number of Rows 3
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.394" (10.00mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1