Add To Favorites
Photo Not Available
SSW-110-02-T-D-RA-LL-005 20 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSW-110-02-T-D-RA-LL-005-ND
Copy   SSW-110-02-T-D-RA-LL-005-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSW-110-02-T-D-RA-LL-005

Copy   SSW-110-02-T-D-RA-LL-005
Description CONN RCPT 20POS 0.1 TIN PCB R/A
Copy   CONN RCPT 20POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Receptacle Connector Through Hole, Right Angle

Copy   20 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Mfg CAD Models SSW-110-02-T-D-RA-LL-005
EDA / CAD Models SSW-110-02-T-D-RA-LL-005 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded 19
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.195" (4.95mm)
Contact Length - Post 0.100" (2.54mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

06:57:42 1/18/2019