Add To Favorites
Photo Not Available
SSW-107-23-H-S 7 Position Receptacle Connector Through Hole
Product Overview
Digi-Key Part Number SSW-107-23-H-S-ND
Copy   SSW-107-23-H-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSW-107-23-H-S

Copy   SSW-107-23-H-S
Description .025 SOCKET STRIPS
Copy   .025 SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

7 Position Receptacle Connector Through Hole

Copy   7 Position Receptacle Connector  Through Hole
Documents & Media
Mfg CAD Models SSW-107-23-H-S
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 7
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.394" (10.00mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

16:01:57 9/22/2018