Add To Favorites
Photo Not Available
SSW-107-22-G-S-VS-006 7 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSW-107-22-G-S-VS-006-ND
Copy   SSW-107-22-G-S-VS-006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSW-107-22-G-S-VS-006

Copy   SSW-107-22-G-S-VS-006
Description CONN RCPT 7POS 0.1 GOLD SMD
Copy   CONN RCPT 7POS 0.1 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

7 Position Receptacle Connector Surface Mount

Copy   7 Position Receptacle Connector  Surface Mount
Documents & Media
Mfg CAD Models SSW-107-22-G-S-VS-006
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSW
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 7
Number of Positions Loaded 6
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

01:54:02 1/23/2019