Add To Favorites
Photo Not Available
SSQ-125-23-L-D 50 Position Receptacle Connector Through Hole
Product Overview
Digi-Key Part Number SSQ-125-23-L-D-ND
Copy   SSQ-125-23-L-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSQ-125-23-L-D

Copy   SSQ-125-23-L-D
Description 2MM SOCKET STRIPS
Copy   2MM SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Receptacle Connector Through Hole

Copy   50 Position Receptacle Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSQ
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.394" (10.00mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 6.3A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

14:52:07 9/24/2018