Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SSQ-125-21-G-D-038-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SSQ-125-21-G-D-038

Description 2MM SOCKET STRIPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Receptacle Connector Through Hole

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSQ
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 50
Number of Positions Loaded 49
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.104" (2.64mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 6.3A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Additional Resources
Standard Package ? 1

09:16:09 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback