Add To Favorites
Photo Not Available
SSQ-119-22-G-D-RA-021 38 Position Receptacle Connector Through Hole, Right Angle
Product Overview
Digi-Key Part Number SSQ-119-22-G-D-RA-021-ND
Copy   SSQ-119-22-G-D-RA-021-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSQ-119-22-G-D-RA-021

Copy   SSQ-119-22-G-D-RA-021
Description 2MM SOCKET STRIPS
Copy   2MM SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

38 Position Receptacle Connector Through Hole, Right Angle

Copy   38 Position Receptacle Connector  Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSQ
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 38
Number of Positions Loaded 37
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.195" (4.95mm)
Contact Length - Post 0.100" (2.54mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 6.3A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

07:20:12 9/23/2018