Add To Favorites
Photo Not Available
SSQ-118-01-G-T 54 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSQ-118-01-G-T-ND
Copy   SSQ-118-01-G-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSQ-118-01-G-T

Copy   SSQ-118-01-G-T
Description CONN RCPT 54POS 0.1 GOLD PCB
Copy   CONN RCPT 54POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

54 Position Receptacle Connector Through Hole

Copy   54 Position Receptacle Connector  Through Hole
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSQ
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 54
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 3
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.104" (2.64mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 6.3A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

01:22:34 1/20/2019