USD
Favorite

Photo Not Available
SSM-118-S-SH-010-TR 18 Position Receptacle Connector Surface Mount, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36800 $546.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : SSM-118-S-SH-010-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.14000

SSM-118-S-SH-010-TR

Digi-Key Part Number SSM-118-S-SH-010-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM-118-S-SH-010-TR
Copy  
Description CONN RCPT 18POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Mfg CAD Models SSM-118-S-SH-010-TR
Featured Product SSM/TSM Series Board-Stacking Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SSM
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 18
Number of Positions Loaded 17
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.125" (3.18mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 5.2A per Contact
Voltage Rating 405VAC, 572VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125