USD
Favorite

Photo Not Available
SSM-111-S-SH-004 11 Position Receptacle Connector Surface Mount, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

SSM-111-S-SH-004

Digi-Key Part Number SSM-111-S-SH-004-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSM-111-S-SH-004
Copy  
Description CONN RCPT 11POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

11 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Mfg CAD Models SSM-111-S-SH-004
Featured Product SSM/TSM Series Board-Stacking Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SSM
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 11
Number of Positions Loaded 10
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.125" (3.18mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 5.2A per Contact
Voltage Rating 405VAC, 572VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1