Add To Favorites
Photo Not Available
SSM-103-T-SV-P-TR 3 Position Receptacle, Pass Through Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 0.96400 $120.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM-103-T-SV-P-TR-ND
Copy   SSM-103-T-SV-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM-103-T-SV-P-TR

Copy   SSM-103-T-SV-P-TR
Description .025 SOCKET STRIPS
Copy   .025 SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3 Position Receptacle, Pass Through Connector Surface Mount

Copy   3 Position Receptacle, Pass Through Connector  Surface Mount
Documents & Media
Mfg CAD Models SSM-103-T-SV-P-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SSM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.290" (7.37mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 5.2A per Contact
Voltage Rating 405VAC, 572VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125

08:54:14 10/15/2018