Add To Favorites
Photo Not Available
SQT-147-02-F-6 282 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.41000 $22.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQT-147-02-F-6-ND
Copy   SQT-147-02-F-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQT-147-02-F-6

Copy   SQT-147-02-F-6
Description CONN RCPT 282POS 0.079 GOLD PCB
Copy   CONN RCPT 282POS 0.079 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

282 Position Receptacle Connector Through Hole

Copy   282 Position Receptacle Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SQT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 282
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 6
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.250" (6.35mm)
Contact Length - Post 0.600" (15.24mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.1A per Contact
Voltage Rating 450VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

21:44:12 2/23/2019