Add To Favorites
Photo Not Available
SQT-121-01-F-T-RA 63 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQT-121-01-F-T-RA-ND
Copy   SQT-121-01-F-T-RA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQT-121-01-F-T-RA

Copy   SQT-121-01-F-T-RA
Description CONN RCPT 63P 0.079 GOLD PCB R/A
Copy   CONN RCPT 63P 0.079 GOLD PCB R/A
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

63 Position Receptacle Connector Through Hole, Right Angle

Copy   63 Position Receptacle Connector  Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SQT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 63
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 3
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.236" (6.00mm)
Contact Length - Post 0.090" (2.29mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.1A per Contact
Voltage Rating 450VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

21:54:57 1/16/2019