Add To Favorites
Photo Not Available
SQT-111-03-F-6 66 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQT-111-03-F-6-ND
Copy   SQT-111-03-F-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQT-111-03-F-6

Copy   SQT-111-03-F-6
Description CONN RCPT 66POS 0.079 GOLD PCB
Copy   CONN RCPT 66POS 0.079 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

66 Position Receptacle Connector Through Hole

Copy   66 Position Receptacle Connector  Through Hole
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SQT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 66
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 6
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.250" (6.35mm)
Contact Length - Post 0.208" (5.28mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.1A per Contact
Voltage Rating 450VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

05:47:27 1/17/2019