Add To Favorites
Photo Not Available
SQT-108-03-G-S 8 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQT-108-03-G-S-ND
Copy   SQT-108-03-G-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQT-108-03-G-S

Copy   SQT-108-03-G-S
Description CONN RCPT 8POS 0.079 GOLD PCB
Copy   CONN RCPT 8POS 0.079 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Receptacle Connector Through Hole

Copy   8 Position Receptacle Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SQT
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.250" (6.35mm)
Contact Length - Post 0.208" (5.28mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.1A per Contact
Voltage Rating 450VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

14:07:52 1/23/2019