Add To Favorites
Photo Not Available
SMM-124-02-S-D-TR 48 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.00000 $875.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMM-124-02-S-D-TR-ND
Copy   SMM-124-02-S-D-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMM-124-02-S-D-TR

Copy   SMM-124-02-S-D-TR
Description CONN RCPT 48POS 0.079 GOLD SMD
Copy   CONN RCPT 48POS 0.079 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

48 Position Receptacle Connector Surface Mount

Copy   48 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SMM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 48
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.140" (3.56mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3.2A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SAM1243-24-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $13.04000

05:15:39 2/22/2019