USD
Favorite

Photo Not Available
SMM-115-02-L-D-LC-K-TR 30 Position Receptacle Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : SMM-115-02-L-D-LC-K-ND
  • Minimum Quantity: 1
  • Quantity Available: 0 Supplier Direct Ship   ? 
  • Unit Price: $6.41000

SMM-115-02-L-D-LC-K-TR

Digi-Key Part Number SMM-115-02-L-D-LC-K-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMM-115-02-L-D-LC-K-TR
Copy  
Description CONN RCPT 30POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SMM
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.140" (3.56mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock, Pick and Place
Current Rating (Amps) 3.2A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500