USD
Favorite

Photo Not Available
SMM-105-02-S-D-04-TR 10 Position Receptacle Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.97504 $371.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SMM-105-02-S-D-04-TR

Digi-Key Part Number SMM-105-02-S-D-04-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMM-105-02-S-D-04-TR
Copy  
Description CONN RCPT 10POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SMM
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded 9
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.140" (3.56mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3.2A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125