Add To Favorites
Photo Not Available
SMM-105-02-L-D-10-K-TR 10 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.48200 $310.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMM-105-02-L-D-10-K-TR-ND
Copy   SMM-105-02-L-D-10-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMM-105-02-L-D-10-K-TR

Copy   SMM-105-02-L-D-10-K-TR
Description CONN RCPT 10POS 0.079 GOLD SMD
Copy   CONN RCPT 10POS 0.079 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy   10 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SMM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded 9
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.140" (3.56mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3.2A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
California Prop 65
Additional Resources
Standard Package ? 125

17:03:27 1/18/2019