Add To Favorites
Photo Not Available
SFSD-50-28-G-16.00-S 100 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.33' (406.40mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.10000 $19.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-50-28-G-16.00-S-ND
Copy   SFSD-50-28-G-16.00-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-50-28-G-16.00-S

Copy   SFSD-50-28-G-16.00-S
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

100 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.33' (406.40mm)

Copy   100 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.33' (406.40mm)
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Individual Wire Leads
Number of Positions 100
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 1.33' (406.40mm)
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

04:40:06 1/24/2019