Add To Favorites
Photo Not Available
SFSD-28-28-G-06.00-D-NDS 56 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Product Overview
Digi-Key Part Number SFSD-28-28-G-06.00-D-NDS-ND
Copy   SFSD-28-28-G-06.00-D-NDS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-28-28-G-06.00-D-NDS

Copy   SFSD-28-28-G-06.00-D-NDS
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

56 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")

Copy   56 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 56
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.500' (152.40mm, 6.00")
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.66252 $5,665.63

Submit a request for quotation on quantities greater than those displayed.

21:11:52 9/18/2018