Add To Favorites
Photo Not Available
SFSD-25-30-G-20.00-DR-NDX 50 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.12000 $19.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-25-30-G-20.00-DR-NDX-ND
Copy   SFSD-25-30-G-20.00-DR-NDX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-25-30-G-20.00-DR-NDX

Copy   SFSD-25-30-G-20.00-DR-NDX
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)

Copy   50 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 50
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 1.67' (508.00mm)
Features Latch Lock, Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

18:51:15 1/18/2019