Add To Favorites
Photo Not Available
SFSD-25-28-H-10.00-DR-NDX 50 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Product Overview
Digi-Key Part Number SFSD-25-28-H-10.00-DR-NDX-ND
Copy   SFSD-25-28-H-10.00-DR-NDX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-25-28-H-10.00-DR-NDX

Copy   SFSD-25-28-H-10.00-DR-NDX
Description CABLE ASSY DBL SOCKET 50POS 28 A
Copy   CABLE ASSY DBL SOCKET 50POS 28 A
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")

Copy   50 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Documents & Media
Datasheets SFSD Drawing
SFSS(T), SFSD(T) Series Datasheet
Mfg CAD Models SFSD-25-28-H-10.00-DR-NDX
PCN Design/Specification Multiple Series Height Increase 15/Feb/2017
HTML Datasheet SFSD Drawing
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 50
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.833' (254.00mm, 10.00")
Features Latch Lock, Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Q5924818
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53

Submit a request for quotation on quantities greater than those displayed.

13:26:14 9/18/2018