Add To Favorites
Photo Not Available
SFSD-22-28-G-06.00-D-NDS 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.04876 $4,762.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-22-28-G-06.00-D-NDS-ND
Copy   SFSD-22-28-G-06.00-D-NDS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-22-28-G-06.00-D-NDS

Copy   SFSD-22-28-G-06.00-D-NDS
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")

Copy   44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 44
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.500' (152.40mm, 6.00")
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 250

15:41:02 1/19/2019