Add To Favorites
Photo Not Available
SFSD-20-28C-H-72.00-SR 40 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.00' (1.83m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.11000 $19.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-20-28C-H-72.00-SR-ND
Copy   SFSD-20-28C-H-72.00-SR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-20-28C-H-72.00-SR

Copy   SFSD-20-28C-H-72.00-SR
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.00' (1.83m)

Copy   40 Position Cable Assembly Rectangular Socket to Individual Wire Leads 6.00' (1.83m)
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Individual Wire Leads
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 6.00' (1.83m)
Features Latch Lock, Polarizing Key
Color Multiple, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

16:48:38 1/21/2019