Add To Favorites
Photo Not Available
SFSD-14-28-H-11.05-D-NDX 28 Position Cable Assembly Rectangular Socket to Socket 0.921' (280.67mm, 11.05")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.01200 $4,753.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-14-28-H-11.05-D-NDX-ND
Copy   SFSD-14-28-H-11.05-D-NDX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-14-28-H-11.05-D-NDX

Copy   SFSD-14-28-H-11.05-D-NDX
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

28 Position Cable Assembly Rectangular Socket to Socket 0.921' (280.67mm, 11.05")

Copy   28 Position Cable Assembly Rectangular Socket to Socket 0.921' (280.67mm, 11.05")
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 28
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.921' (280.67mm, 11.05")
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 250

22:53:38 1/23/2019