Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SFSD-10-28-H-19.69-SL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFSD-10-28-H-19.69-SL

Description .050 SOCKET DISCRETE CABLE ASSEM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.64' (500.13mm)

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Individual Wire Leads
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 1.64' (500.13mm)
Features Friction Lock, Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Additional Resources
Standard Package ? 250

00:34:50 5/28/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.03300 $1,758.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback