Add To Favorites
Photo Not Available
SFSD-07-28-G-04.50-D-NUX 14 Position Cable Assembly Rectangular Socket to Socket 0.375' (114.30mm, 4.50")
Product Overview
Digi-Key Part Number SFSD-07-28-G-04.50-D-NUX-ND
Copy   SFSD-07-28-G-04.50-D-NUX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-07-28-G-04.50-D-NUX

Copy   SFSD-07-28-G-04.50-D-NUX
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Cable Assembly Rectangular Socket to Socket 0.375' (114.30mm, 4.50")

Copy   14 Position Cable Assembly Rectangular Socket to Socket 0.375' (114.30mm, 4.50")
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.375' (114.30mm, 4.50")
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

23:31:16 9/20/2018