Add To Favorites
Photo Not Available
SFSD-07-28-F-05.00-DR-NUS 14 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-07-28-F-05.00-DR-NUS-ND
Copy   SFSD-07-28-F-05.00-DR-NUS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-07-28-F-05.00-DR-NUS

Copy   SFSD-07-28-F-05.00-DR-NUS
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")

Copy   14 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.417' (127.00mm, 5.00")
Features Latch Lock, Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

09:44:15 1/22/2019